Recom 1W Unregulated SIP 6 Dual Output DC/DC Converter, 3kV DC, RBM Series

RECOM Brand: RECOM

A range of Recom Micro Size Dual Output 1W DC/DC Converters from the RBM Series. These converters are widely used for PCB distributed power systems and combine a small package size, high efficiency, 3kVDC isolation and low output ripple.
The extended operating temperature range covering -40°C to +85°C is a standard feature. The full rated power can be taken from a single pin of these dual output converters, provided this does not exceed 1W. The SIP 6 converters have an industry standard pinout and an efficiency of 85%.

  • Micro Size SIP 6 package
  • Industry standard pinout
  • Power sharing on dual output version
  • 3kVDC Isolation
  • Efficiency to 85%
  • Available in 5 and 12V input voltages
  • Available in 5/5, 12/12 and 15/15V output voltages
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dimensions Input Voltage Range Type Power Rating Mounting Style Number of Outputs Temperature Range
Recom 10000163 RBM-0505D DC/DC Converter 5V In 5V/5V Out
Recom 10000163 RBM-0505D DC/DC Converter 5V In 5V/5V Out
Standard range
Order code: 49-8200
MPN: RBM-0505D

Despatched within 4 working days - 58 in stock
1+ £7.33
5+ £7.12
10+ £6.89
Price per unit Ex VAT
-5V -100mA 16.55(L) x 6.0(W)mm 5V DC/DC converter (print) 1W SIP-6 2 -40 to +85°C
Recom 10000175 RBM-1212D DC/DC Converter 12V In 12V/12V Out
Recom 10000175 RBM-1212D DC/DC Converter 12V In 12V/12V Out
Order code: 49-8204
MPN: RBM-1212D
1+ £5.76
5+ £5.60
10+ £5.25
Price per unit Ex VAT
-12V -41mA 12V 1W SIP-6 2 -40 to +85°C

Trustpilot