Rean AV XLR XLR connector 619085

Rean Brand: Rean
The parts are Rean XLR connector sockets, consisting of three-pin female sockets manufactured by Rean.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation Mounting Style Connector Body Material Mating cycles Number of pins Termination Type
Rean RCJ6FI-H-0 XLR Connector 3-Pin Socket 1pc
Rean RCJ6FI-H-0 XLR Connector 3-Pin Socket 1pc
Standard range
Order code: 06-3868
MPN: RCJ6FI-H-0

Despatched within 4 working days - 97 in stock
3+ £2.77
Price per unit Ex VAT
Socket 3 In-Line Panel Plastic 1500 3 Soldering Socket
Rean RCJ6FI-V XLR Connector Socket 3-Pin Female 1pc
Rean RCJ6FI-V XLR Connector Socket 3-Pin Female 1pc
Standard range
Order code: 06-3869
MPN: RCJ6FI-V

Despatched within 4 working days - 67 in stock
3+ £1.96
Price per unit Ex VAT
Socket 3 In-Line Panel Plastic 1500 3 Soldering Socket


Trustpilot