Rean RCJ6FI-H XLR Connector 3-Pin Socket 1pc

Image Representative of Range

Rean RCJ6FI-H XLR Connector 3-Pin Socket 1pc

MPN
RCJ6FI-H
Brand
Rean
EAN-13
2050007665465
Order Code
06-3867
Country of Origin
China
View Full Product Range (3)

Discontinued


The Rean AV RCJ6FI-H is a robust XLR connector with 3 pins suitable for professional audio applications. Manufactured by Rean AV, it is designed for secure and reliable connections in audio equipment setups. The connector is ideal for use in recording studios, live sound systems, and broadcasting equipment.
Connector Type Socket
No. of Contacts 3
Mounting Style Panel
Connector Body Material Plastic
Mating cycles 1500
Number of pins 3
Termination Soldering
Type Socket

Trustpilot