Rean RCJ6FI-V XLR Connector Socket 3-Pin Female 1pc

MPN
RCJ6FI-V
Brand
Rean
EAN-13
2050007665489
Order Code
06-3869
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Rean AV RCJ6FI-V XLR connector is a high-quality component with 3 pins. It is typically used in audio and video applications to ensure reliable connections. This durable XLR connector is ideal for professional sound and broadcasting equipment.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Mating cycles 1500
Number of pins 3
Termination Soldering
Type Socket

Reviews

Be the first to submit a review

Trustpilot