Rean RCJ6FI-H-0 XLR Connector 3-Pin Socket 1pc

MPN
RCJ6FI-H-0
Brand
Rean
EAN-13
2050007665472
Order Code
06-3868
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Rean AV's RCJ6FI-H-0 is an XLR connector socket featuring 3 pins. This connector is commonly used in audio equipment for reliable signal transmission. It's ideal for professional audio, broadcasting, and recording applications.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Mating cycles 1500
Number of pins 3
Termination Soldering
Type Socket

Reviews

Be the first to submit a review

Trustpilot