Rean AV XLR XLR connector 619081

REAN Brand: REAN
Rean manufactures right angle 5-pin XLR connectors for audio-visual applications.
Description Image Product Buy Pricing (Ex VAT) Connector Type Connector Body Material Number of pins No. of Contacts Orientation Mounting Style Cable Ø (max.) Cable Ø range Cable Ø up to Connector cross section Mating Cycles Termination Type
Rean RC5MR XLR Connector Right Angle 5-Pin 100 pcs
Rean RC5MR XLR Connector Right Angle 5-Pin 100 pcs
Order code: 06-3853
MPN: RC5MR
1+ £540.96
Price per unit Ex VAT
Plug, right angle 5 Right Angle Cable Mount 7mm 4 - 7mm 4mm 1.5mm² 1000 Soldering Plug, right angle
Rean RC5MR-B Right Angle 5-Pin XLR Connector Plug 1pc
Rean RC5MR-B Right Angle 5-Pin XLR Connector Plug 1pc
Order code: 06-3854
MPN: RC5MR-B
1+ £6.37
100+ £5.50
250+ £5.25
500+ £5.14
Price per unit Ex VAT
Plug Metal 5 5 Right Angle Cable Mount 7mm 4 - 7mm 4mm 1.5mm² 1000 Soldering Plug, right angle
Rean RC5MR-BAG AV XLR Connector Right Angle 5-Pin 1pc
Rean RC5MR-BAG AV XLR Connector Right Angle 5-Pin 1pc
Standard range
Order code: 06-3855
MPN: RC5MR-BAG

Despatched within 4 working days - 101 in stock
1+ £7.12
100+ £6.64
250+ £6.33
500+ £6.18
Price per unit Ex VAT
Plug, right angle Metal 5 5 Right Angle Cable Mount 7mm 4 - 7mm 4mm 1.5mm² 1000 Soldering Plug, right angle

Trustpilot