Rean RC5MR-B Right Angle 5-Pin XLR Connector Plug 1pc

MPN
RC5MR-B
Brand
REAN
EAN-13
7613187015083
Order Code
06-3854
Country of Origin
China
View Full Product Range (3)

Discontinued


The Rean AV RC5MR-B XLR connector features a right-angle design with 5 pins. It is ideal for professional audio equipment connections. This versatile connector is suitable for use in sound systems and recording studios.
Connector Type Plug
No. of Contacts 5
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating Cycles 1000
Number of pins 5
Termination Soldering
Type Plug, right angle

Trustpilot