Rean RC5MR-BAG AV XLR Connector Right Angle 5-Pin 1pc

MPN
RC5MR-BAG
Brand
Rean
EAN-13
7613187015076
Order Code
06-3855
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.20
100+ £6.70
250+ £6.39
500+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

Rean AV's RC5MR-BAG is a right angle XLR connector with 5 pins. This connector is typically used in audio and video equipment for robust and reliable connections. The durable design makes it ideal for professional sound applications.
Connector Type Plug, right angle
No. of Contacts 5
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Number of pins 5
Termination Soldering
Type Plug, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot