Christmas Opening Hours and Delivery Dates here
Rean RC5MR XLR Connector Right Angle 5-Pin 100 pcs

Image Representative of Range

Rean RC5MR XLR Connector Right Angle 5-Pin 100 pcs

Order Code:

06-3853

Brand: Rean MPN: RC5MR EAN-13: 2050007673545
Qty Unit Price (Ex VAT)
1+ £540.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Rean AV RC5MR XLR connector features a robust right angle design with five pins. Manufactured for audio and video applications, this connector ensures reliable connections. The product comes in a bulk package of 100 pieces, ideal for professional sound and AV installations.
Termination Soldering
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector cross section 1.5mm²
Mating cycles 1000
Number of Contacts 5
Type Plug, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot