Rean AV XLR XLR connector 619073

Rean Brand: Rean
The Rean RC3M series includes high-quality XLR connectors designed as straight 3-pin plugs, suitable for audio and electronic connections.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation Mounting Style Cable Ø (max.) Cable Ø range Cable Ø up to Connector Body Material Connector cross section Mating cycles Termination Type
Rean RC3M AV XLR Connector Plug Straight 3 Pins 1pc
Rean RC3M AV XLR Connector Plug Straight 3 Pins 1pc
Standard range
Order code: 06-3832
MPN: RC3M

253 in stock, despatched in 4 working days
3+ £1.51
200+ £1.41
500+ £1.35
1000+ £1.33
Price per unit Ex VAT
Plug 3 In-Line Cable Mount 7mm 4 - 7 mm 4mm Metal 1.5mm² 1000 Soldering Plug, straight
Rean RC3M-B XLR Connector 3-Pin Straight Plug 1pc
Rean RC3M-B XLR Connector 3-Pin Straight Plug 1pc
Standard range
Order code: 06-3833
MPN: RC3M-B

123 in stock, despatched in 4 working days
2+ £3.29
Price per unit Ex VAT
Plug 3 In-Line Cable Mount 7mm 4 - 7 mm 4mm Metal 1.5mm² 1000 Soldering Plug, straight
Rean RC3M-BAG XLR Connector 3-Pin Straight 1pc
Rean RC3M-BAG XLR Connector 3-Pin Straight 1pc
Standard range
Order code: 06-3834
MPN: RC3M-BAG

95 in stock, despatched in 4 working days
3+ £1.63
200+ £1.41
500+ £1.40
1000+ £1.39
Price per unit Ex VAT
Plug 3 In-Line Cable Mount 7mm 4 - 7 mm 4mm Metal 1.5mm² 1000 Soldering Plug, straight


Trustpilot