Rean RC3M-BAG XLR Connector 3-Pin Straight 1pc

Order Code:

06-3834

Brand: Rean MPN: RC3M-BAG EAN-13: 7613187015281
Qty Unit Price (Ex VAT)
3+ £1.63
200+ £1.41
500+ £1.40
1000+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
95 in stock, despatched in 4 working days

The Rean AV RC3M-BAG XLR connector is a plug with a straight design and three pins, suitable for professional audio applications. Manufactured by Rean AV, it ensures reliable signal transmission and durability. This XLR connector is typically used in microphones, audio equipment, and sound systems.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot