Rean RC3M-B XLR Connector 3-Pin Straight Plug 1pc

Order Code:

06-3833

Brand: Rean MPN: RC3M-B EAN-13: 7613187015298
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
123 in stock, despatched in 4 working days

The Rean AV RC3M-B is a straight XLR connector with three pins. It is ideal for professional audio equipment, providing reliable and clear signal transmission. Typical applications include microphones, amplifiers, and mixing consoles.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot