Rean RC3M AV XLR Connector Plug Straight 3 Pins 1pc

Image Representative of Range

Rean RC3M AV XLR Connector Plug Straight 3 Pins 1pc

Order Code:

06-3832

Brand: Rean MPN: RC3M EAN-13: 7613187015304
Qty Unit Price (Ex VAT)
3+ £1.51
200+ £1.41
500+ £1.35
1000+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
253 in stock, despatched in 4 working days

The Rean AV RC3M XLR connector is a straight plug with three pins. Produced by Rean AV, this connector is designed for secure and reliable audio connections. It is typically used in professional audio equipment and sound systems.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Termination Soldering
Type Plug, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot