Rean AV XLR XLR connector 619072

REAN Brand: REAN
The Rean RC3FR series consists of right angle XLR connectors each featuring three pins, commonly used for professional audio equipment connections.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation Mounting Style Cable Ø (max.) Cable Ø range Cable Ø up to Connector Body Material Connector cross section Mating Cycles Number of pins Termination Type
Rean RC3FR AV XLR Connector Right Angle 3 Pins 1pc
Rean RC3FR AV XLR Connector Right Angle 3 Pins 1pc
Standard range
Order code: 06-3829
MPN: RC3FR

Despatched within 4 working days - 42 in stock
2+ £4.56
10+ £4.18
25+ £4.04
Price per unit Ex VAT
Connector, right angle 3 Right Angle Cable Mount 7mm 4 - 7mm 4mm Metal 1.5mm² 1000 3 Soldering Connector, right angle
Rean RC3FR-B XLR Connector Right Angle 3 Pins 1pc
Rean RC3FR-B XLR Connector Right Angle 3 Pins 1pc
Standard range
Order code: 06-3830
MPN: RC3FR-B

Despatched within 4 working days - 7 in stock
1+ £5.66
100+ £5.00
250+ £4.52
500+ £4.47
Price per unit Ex VAT
Connector, right angle 3 Right Angle Cable Mount 7mm 4 - 7mm 4mm Metal 1.5mm² 1000 3 Soldering Connector, right angle
Rean RC3FR-BAG XLR Connector Right Angle 3 Pins 1pc
Rean RC3FR-BAG XLR Connector Right Angle 3 Pins 1pc
Standard range
Order code: 06-3831
MPN: RC3FR-BAG

Despatched within 4 working days - 50 in stock
2+ £5.74
100+ £5.00
250+ £4.93
500+ £3.12
Price per unit Ex VAT
Connector, right angle 3 Right Angle Cable Mount 7mm 4 - 7mm 4mm Metal 1.5mm² 1000 3 Soldering Connector, right angle

Trustpilot