Rean RC3FR AV XLR Connector Right Angle 3 Pins 1pc

Image Representative of Range

Rean RC3FR AV XLR Connector Right Angle 3 Pins 1pc

MPN
RC3FR
Brand
REAN
EAN-13
7613187015335
Order Code
06-3829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.56
10+ £4.18
25+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Rean AV RC3FR XLR connector is a right angle connector with 3 pins. It is designed for professional audio applications, ensuring secure and robust connections. This connector is commonly used in audio equipment setups, providing reliable connectivity solutions.
Connector Type Connector, right angle
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating Cycles 1000
Number of pins 3
Termination Soldering
Type Connector, right angle

Reviews

Be the first to submit a review

Trustpilot