Rean RC3FR-B XLR Connector Right Angle 3 Pins 1pc

MPN
RC3FR-B
Brand
REAN
EAN-13
7613187015328
Order Code
06-3830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.66
100+ £5.00
250+ £4.52
500+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rean AV RC3FR-B XLR connector is a right angle connector featuring 3 pins. It is known for its robust design and reliable performance. Typically used in audio applications, this connector ensures secure and clear signal transmission.
Connector Type Connector, right angle
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating Cycles 1000
Number of pins 3
Termination Soldering
Type Connector, right angle

Reviews

Be the first to submit a review

Trustpilot