Rean RC3FR-BAG XLR Connector Right Angle 3 Pins 1pc

MPN
RC3FR-BAG
Brand
Rean
EAN-13
7613187015311
Order Code
06-3831
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.91
100+ £5.14
250+ £5.06
500+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Rean AV RC3FR-BAG XLR connector is a right-angle connector with three pins, designed for superior connectivity in audio applications. Manufactured by Rean AV, this connector is ideal for use in professional audio and stage equipment. It provides reliable performance in settings where space is limited.
Connector Type Connector, right angle
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Number of pins 3
Termination Soldering
Type Connector, right angle

Reviews

Be the first to submit a review

Trustpilot