Rean AV XLR XLR connector 619070

REAN Brand: REAN
The group of parts includes XLR connector sockets with a straight, 3-pin design, manufactured by Rean.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation Mounting Style Cable Ø (max.) Cable Ø range Cable Ø up to Connector Body Material Connector cross section Mating Cycles Number of pins Termination Type
Rean RC3F AV XLR Connector Socket Straight 3 Pins 1pc
Rean RC3F AV XLR Connector Socket Straight 3 Pins 1pc
Standard range
Order code: 06-3824
MPN: RC3F

Despatched within 4 working days - 258 in stock
2+ £2.86
200+ £2.69
500+ £2.64
1000+ £2.54
Price per unit Ex VAT
Socket 3 In-Line Cable Mount 7mm 4 - 7mm 4mm Metal 1.5mm² 1000 3 Soldering Socket, straight
Rean RC3F-B XLR Connector 3-Pin Socket Straight 1pc
Rean RC3F-B XLR Connector 3-Pin Socket Straight 1pc
Standard range
Order code: 06-3825
MPN: RC3F-B

Despatched within 4 working days - 169 in stock
2+ £2.78
Price per unit Ex VAT
Socket 3 In-Line Cable Mount 7mm 4 - 7mm 4mm Metal 1.5mm² 1000 3 Soldering Socket, straight
Rean RC3F-BAG XLR Connector Socket Straight 3 Pins 1pc
Rean RC3F-BAG XLR Connector Socket Straight 3 Pins 1pc
Standard range
Order code: 06-3826
MPN: RC3F-BAG

Despatched within 4 working days - 76 in stock
2+ £3.52
10+ £3.25
25+ £3.08
50+ £3.05
Price per unit Ex VAT
Socket 3 In-Line Cable Mount 7mm 4 - 7mm 4mm Metal 1.5mm² 1000 3 Soldering Socket, straight

Trustpilot