Rean RC3F-B XLR Connector 3-Pin Socket Straight 1pc

MPN
RC3F-B
Brand
Rean
EAN-13
7613187015359
Order Code
06-3825
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 233 in stock

The Rean AV RC3F-B XLR connector is a straight socket with three pins. Manufactured by Rean AV, it is designed for durable and reliable audio connections. This connector is typically used in professional sound systems and audio equipment setups.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Number of pins 3
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot