Rean RC3F AV XLR Connector Socket Straight 3 Pins 1pc

Image Representative of Range

Rean RC3F AV XLR Connector Socket Straight 3 Pins 1pc

MPN
RC3F
Brand
Rean
EAN-13
7613187015366
Order Code
06-3824
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.12
200+ £1.77
500+ £1.73
1000+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

The Rean AV RC3F XLR connector is a straight socket with three pins, ideal for secure audio connections. Manufactured by Rean AV, this connector is designed for reliability and durability in professional audio environments. It is commonly used in applications like microphones, mixing desks, and audio equipment setups.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Number of pins 3
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot