Rean RC3F-BAG XLR Connector Socket Straight 3 Pins 1pc

Image Representative of Range

Rean RC3F-BAG XLR Connector Socket Straight 3 Pins 1pc

MPN
RC3F-BAG
Brand
Rean
EAN-13
7613187015342
Order Code
06-3826
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.56
10+ £3.25
25+ £3.11
50+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Rean AV RC3F-BAG XLR connector, made by Rean AV, features a straight socket with three pins. This robust connector is designed for high-quality audio signal transmission. It is commonly used in professional audio equipment and musical instruments.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 7mm
Cable Ø range 4 - 7mm
Cable Ø up to 4mm
Connector Body Material Metal
Connector cross section 1.5mm²
Mating cycles 1000
Number of pins 3
Termination Soldering
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot