Rautronic FB4026127B Ribbon and Flat Cables Grey 1.27mm Pitch 30cm

MPN
FB4026127B
Brand
Rautronic
Order Code
19-6348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £9.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Rautronic FB4026127B is a precision-engineered ribbon and flat cable designed for high-performance applications. With a 1.27 mm pitch and a length of 30 cm, this cable supports efficient data transmission across its 40-pin configuration of AWG26 conductors, adhering to the DIN 47100 standard for colour coding. The FB4026127B excels in environments that demand reliable signal integrity and is often utilised in computer hardware, telecommunications systems, and industrial automation settings where compact and organised wiring is essential. This particular model, also known as 3448699, offers engineers a durable and flexible solution to complex cabling requirements, ensuring streamlined connectivity within intricate electronic equipment.
AWG 26
Conductor Cross Section 0.14mm²
Colour Multicoloured
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1.2mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 40
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.12kg
Width 50.73mm

Reviews

Be the first to submit a review

Trustpilot