Rautronic FB2028127B Ribbon & Flat Cables Grey PVC 1m

MPN
FB2028127B
Brand
Rautronic
Order Code
19-6345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Rautronic FB2028127B is a high-quality ribbon and flat cable designed for reliable electrical performance in various applications. Featuring the FBL 20P AWG28 DIN47100 standard, this cable is constructed with precision to ensure consistent signal transmission and minimal interference. Enclosed in robust grey PVC insulation, it offers durability and flexibility, making it suitable for use in intricate electronic systems and interior wiring for computers and office equipment. The cable is typically used in data transmission, telecommunications systems, and other environments where compact and organised wiring solutions are required. Offering reliable connectivity, the Rautronic FB2028127B serves as an essential component in developing efficient and sophisticated electronic assemblies.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length 1m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 20
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.042kg
Width 25.13mm

Reviews

Be the first to submit a review

Trustpilot