Rautronic FB0928127B Ribbon & Flat Cable Grey PVC 1.5m

MPN
FB0928127B
Brand
Rautronic
Order Code
19-6333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Rautronic FB0928127B, also referred to as the FBL 09P AWG28 DIN47100, is a grey PVC ribbon and flat cable measuring 1.5 metres in length. This cable is designed to meet the industry standards of the DIN 47100 specification and utilises AWG28 gauge conductors, making it suitable for use in data communication and control applications where compact and organised cabling is required. Its flat configuration allows for efficient utilisation of space and easy integration into electronic assemblies, such as computer interconnections and panel wiring. The product's design ensures reliable signal transmission with minimal interference, making it a preferred choice in environments where precise electronic connections are critical.
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length 1.5m
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 9
Nominal Voltage 300V
Shielded No
Test Voltage 2kV
Weight 0.01kg
Width 11.16mm

Reviews

Be the first to submit a review

Trustpilot