Raspberry Pi SC1735 45W USB-C Power Supply White (EU)

MPN
SC1735
Brand
Raspberry Pi
EAN-13
5056561805146
Order Code
13-5863
Country of Origin
Kazakhstan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/10/2026

The Raspberry Pi SC1735 is the official 45 W USB‑C power supply designed for high‑power Raspberry Pi applications and USB‑C Power Delivery compatible devices. It provides a wide range of PD output profiles, allowing connected devices to negotiate the most appropriate voltage and current for safe, efficient operation.

With support for Power Delivery outputs including 5 V, 9 V, 12 V, 15 V and 20 V at up to 45 W, the SC1735 is ideal for powering Raspberry Pi 5 systems with demanding peripherals such as external storage, HATs and other high‑current USB accessories. It is also suitable for powering third‑party PD‑compatible devices including laptops, tablets and smartphones.

Manufactured to Raspberry Pi quality standards, the SC1735 features a fixed EU mains plug and an integrated 1.5 m USB‑C cable. Its robust, high‑efficiency design makes it well‑suited to development, education and deployment environments where dependable, higher‑power USB‑C delivery is required.


  • Official Raspberry Pi 45 W USB‑C power supply
  • USB‑C Power Delivery with automatic voltage negotiation
  • Supports PD output profiles: 5 V, 9 V, 12 V, 15 V and 20 V
  • Up to 45 W maximum output power
  • Suitable for Raspberry Pi 5 and other PD‑compatible devices
  • Fixed EU mains plug with integrated 1.5 m USB‑C cable
  • Designed for high‑power Raspberry Pi and peripheral use
Type Power Supply

Reviews

Be the first to submit a review

Trustpilot