Raspberry Pi SC1408 27W USB-C Power Supply Black (EU)

MPN
SC1408
Brand
Raspberry Pi
EAN-13
5056561803418
Order Code
13-5862
Country of Origin
Kazakhstan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £9.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/10/2026

The Raspberry Pi SC1408 is the official 27 W USB‑C power supply designed to deliver reliable, high‑performance power to Raspberry Pi 5 and other USB‑C Power Delivery compatible devices. Using USB‑C Power Delivery, it negotiates the correct voltage automatically, providing stable and efficient power for both the board and connected peripherals.

When used with Raspberry Pi 5, the SC1408 supports the dedicated 5 V / 5 A PD mode, allowing the board to operate at full performance while supplying sufficient current to high‑power USB devices such as SSDs and external peripherals. It also supports standard PD profiles at 9 V, 12 V and 15 V, making it suitable for a wider range of compatible hardware.

Manufactured to Raspberry Pi quality standards, the SC1408 features a compact, high‑efficiency design with a fixed EU mains plug and an integrated USB‑C cable. Its robust construction makes it ideal for development, education and deployment environments where dependable power delivery is essential.


  • Official Raspberry Pi 27 W USB‑C power supply
  • USB‑C Power Delivery with automatic voltage negotiation
  • Dedicated 5 V / 5 A mode for Raspberry Pi 5
  • Supports standard PD modes: 9 V, 12 V and 15 V
  • Suitable for Raspberry Pi 5 and other PD‑compatible devices
  • Fixed EU mains plug with integrated USB‑C cable
  • Compact, reliable design for continuous use
Type Power Supply

Reviews

Be the first to submit a review

Trustpilot