Raspberry Pi SC1407 27W USB-C Power Supply White (EU)

MPN
SC1407
Brand
Raspberry Pi
EAN-13
5056561803401
Order Code
13-5861
Country of Origin
Kazakhstan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 07/10/2026

The Raspberry Pi SC1407 is the official 27 W USB‑C power supply designed to deliver reliable, high‑performance power to Raspberry Pi boards, including full support for Raspberry Pi 5.

Using USB‑C Power Delivery, it automatically negotiates the correct output voltage to ensure safe and efficient operation, even when powering demanding peripherals. When used with Raspberry Pi 5, the SC1407 enables the dedicated 5 V / 5 A mode, allowing the board to operate at full capability and supply connected USB devices without compromise.

It also supports standard USB‑C PD profiles, making it suitable for powering a wide range of compatible Raspberry Pi models and other PD‑enabled devices. Manufactured to the Raspberry Pi quality standard, this compact, high‑efficiency PSU provides a stable power source via a fixed EU mains plug and integrated USB‑C cable, making it ideal for both development and deployment environments.


  • Official Raspberry Pi 27 W USB‑C power supply
  • USB‑C Power Delivery with automatic voltage negotiation
  • Dedicated 5 V / 5 A mode for Raspberry Pi 5
  • Supports standard PD modes: 5 V, 9 V, 12 V and 15 V
  • Suitable for Raspberry Pi 4, Raspberry Pi 5 and other PD‑compatible devices
  • Compact, reliable design with fixed EU plug
Type Power Supply

Reviews

Be the first to submit a review

Trustpilot