Raspberry Pi SC0218 15 W USB‑C Power Supply Black (US)

MPN
SC0218
Brand
Raspberry Pi
Order Code
00-0668
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The Raspberry Pi SC0218 is the official 15 W USB‑C power supply designed to provide stable and reliable power for Raspberry Pi 4 Model B systems. Delivering a regulated 5.1 V output at up to 3 A, it ensures consistent performance while helping to accommodate voltage drop under load and when using USB peripherals.

Purpose‑built for Raspberry Pi 4, the SC0218 helps prevent undervoltage warnings during normal operation and light peripheral use. Its USB‑C output connector and compact wall‑mount design make it a straightforward, dependable power solution for development, education and desktop applications.

This variant is supplied with a fixed US Type A (NEMA 1‑15) mains plug and is therefore intended for use in North America. While the power supply accepts a wide AC input range, the fixed plug means it is not suitable for the UK or EU.

Manufactured to Raspberry Pi quality standards, the SC0218 features an integrated 1.5 m USB‑C cable and a compact form factor, making it an ideal choice where an officially supported, cost‑effective PSU is required for Raspberry Pi 4 systems in US regions.


  • Official Raspberry Pi USB‑C power supply
  • 5.1 V output with up to 3 A current
  • 15 W maximum output power
  • Designed for Raspberry Pi 4 Model B
  • USB‑C output connector
  • Fixed US Type A mains plug
  • Suitable for United States and other Type A plug regions
  • Compact wall‑mount design with 1.5 m cable
Type Power Supply

Reviews

Be the first to submit a review

Trustpilot