Raspberry Pi Compute Module 5 CM5 Range and Accessories

A range of Compute Module 5 versions along with various accessories are available.

The Raspberry Pi Compute Module 5 is a System on Module (SoM) containing processor, memory, eMMC Flash, and supporting power circuitry. The Compute Module 5 delivers the processing power of the Raspberry Pi 5 in a compact, cost effective form factor that is ideal for embedded applications.
Powered by a Broadcom BCM2712 quad-core Cortex-A76 processor with clock speeds of up to 2.4GHz, with dual 4Kp60 HDMI output, Gigabit Ethernet, Wi-Fi® and Bluetooth connectivity the Compute Module 5 offers exceptional performance for a wide range of applications. It allows you to leverage the Raspberry Pi hardware and software stack in your own custom systems and form factors. In addition, the Compute Module 5 module has extra IO interfaces over and above what is available on the Raspberry Pi boards, expanding the available design options.

The range includes a comprehensive Raspberry Pi SC1750Compute Module 5 Development Kit (26-1859). The development kit includes a Compute Module 5 and Compute Module 5 IO Board, together with all the essential accessories required to provide the ideal environment for prototyping embedded solutions.


The following Compute Module 5 accessory parts are also available separately:

26-1860 - Raspberry Pi SC1751 Compute Module 5 IO Board
26-1861 - Raspberry Pi SC1753 Compute Module 5 IO Case
26-1862 - Raspberry Pi SC1752 Compute Module 5 Passive Cooler
26-1863 - Raspberry Pi SC0480 CM4/CM5 Antenna Kit

Description Image Product Buy Pricing (Ex VAT) Type Colour Processor Material Dimensions Bandwidth Memory (RAM) Gain Flash Enclosure Height Impedance Compatible With Enclosure Length Installation type Standard Enclosure Width Noise Weight Power Consumption
Raspberry Pi SC1588 CM5102016 Compute Module CM5 2GB RAM 16GB eMMC Wireless
Raspberry Pi SC1588 CM5102016 Compute Module CM5 2GB RAM 16GB eMMC Wireless
Standard range
Order code: 26-1856
MPN: SC1588

Order in multiples of 25


Available to back orderBack-order availability date - 11/11/2026
25+ £77.87
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 2GB 16GB
Raspberry Pi SC1592 CM5104000 Compute Module CM5 4GB RAM 0GB eMMC Lite Wireless
Raspberry Pi SC1592 CM5104000 Compute Module CM5 4GB RAM 0GB eMMC Lite Wireless
Standard range
Order code: 22-0039
MPN: SC1592

Order in multiples of 250


Available to back orderBack-order availability date - 11/11/2026
250+ £82.52
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 4GB 0GB
Raspberry Pi SC1595 CM5104032 Compute Module CM5 4GB RAM 32GB eMMC Wireless
Raspberry Pi SC1595 CM5104032 Compute Module CM5 4GB RAM 32GB eMMC Wireless
Standard range
Order code: 22-0096
MPN: SC1595

Order in multiples of 250


Available to back orderBack-order availability date - 11/11/2026
250+ £113.84
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 4GB 32GB
Raspberry Pi SC1598 CM5108000 Compute Module CM5 8GB RAM 0GB eMMC Lite Wireless
Raspberry Pi SC1598 CM5108000 Compute Module CM5 8GB RAM 0GB eMMC Lite Wireless
Standard range
Order code: 26-1857
MPN: SC1598

Order in multiples of 25


Available to back orderBack-order availability date - 11/11/2026
25+ £137.62
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 8GB 0GB
Raspberry Pi SC1602 CM5108064 Compute Module CM5 8GB RAM 64GB eMMC Wireless
Raspberry Pi SC1602 CM5108064 Compute Module CM5 8GB RAM 64GB eMMC Wireless
Standard range
Order code: 26-1858
MPN: SC1602

Out of stockPricing only valid for available stock,
Contact us for further availability
1+ £163.14
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 8GB 64GB
Raspberry Pi SC1608 CM5116064 Compute Module CM5 16GB RAM 64GB eMMC Wireless
Raspberry Pi SC1608 CM5116064 Compute Module CM5 16GB RAM 64GB eMMC Wireless
Extended range
Order code: 22-0097
MPN: SC1608

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £336.42
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 16GB 64GB
Raspberry Pi SC1559 CM5002032 Compute Module CM5 2GB RAM 32GB eMMC
Raspberry Pi SC1559 CM5002032 Compute Module CM5 2GB RAM 32GB eMMC
Standard range
Order code: 22-0033
MPN: SC1559

Order in multiples of 250


Available to back orderBack-order availability date - 11/11/2026
250+ £83.96
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 2GB 32GB
Raspberry Pi SC1562 CM5004000 Compute Module CM5 4GB RAM 0GB eMMC Lite
Raspberry Pi SC1562 CM5004000 Compute Module CM5 4GB RAM 0GB eMMC Lite
Standard range
Order code: 22-0035
MPN: SC1562

Despatched same day - 149 in stockPricing only valid for available stock,
Contact us for further availability
1+ £80.50
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 4GB 0GB
Raspberry Pi SC1572 CM5008064 Compute Module CM5 8GB RAM 64GB eMMC
Raspberry Pi SC1572 CM5008064 Compute Module CM5 8GB RAM 64GB eMMC
Extended range
Order code: 22-0037
MPN: SC1572

Order in multiples of 250


Available to back orderBack-order availability date - 17/02/2027
250+ £159.12
Price per unit Ex VAT
Raspberry Pi Compute CM5 Broadcom BCM2712 8GB 64GB
Raspberry Pi SC1924 Compute Module 5 Development and Prototyping Kit UK Version
Raspberry Pi SC1924 Compute Module 5 Development and Prototyping Kit UK Version
Standard range
Order code: 26-1859
MPN: SC1924

Out of stockPricing only valid for available stock,
Contact us for further availability
1+ £147.73
Price per unit Ex VAT
Raspberry Pi Compute Module 5 Development Kit
Raspberry Pi SC1967 Compute Module 5 IO Development Platform Board
Raspberry Pi SC1967 Compute Module 5 IO Development Platform Board
Standard range
Order code: 26-1860
MPN: SC1967

Despatched same day - 51 in stockAdditional quantity lead time 7 days
1+ £14.94
Price per unit Ex VAT
Raspberry Pi Compute development board None NoneGB NoneGB Compute Module 5 40-pin GPIO header
Raspberry Pi SC1966 Compute Module 5 IO Development Platform Case
Raspberry Pi SC1966 Compute Module 5 IO Development Platform Case
Standard range
Order code: 26-1861
MPN: SC1966

Despatched same day - 19 in stockAdditional quantity lead time 6 months
1+ £11.11
Price per unit Ex VAT
Case for Compute Module 5 IO Board Black Metal 28mm 94mm 170mm 21.7db 350g 0.85w
Raspberry Pi SC1752 Compute Module 5 Passive Cooler Heatsink
Raspberry Pi SC1752 Compute Module 5 Passive Cooler Heatsink
Standard range
Order code: 26-1862
MPN: SC1752

Despatched same day - 18 in stockAdditional 100 due on 11/11/2026
1+ £3.71
Price per unit Ex VAT
Passive Cooler for Raspberry Pi Compute Module 5 56 x 41 x 12.7mm
Raspberry Pi SC0480 Compute Module 4 and Compute Module 5 RF Antenna Kit
Raspberry Pi SC0480 Compute Module 4 and Compute Module 5 RF Antenna Kit
Standard range
Order code: 26-1863
MPN: SC0480

Despatched same day - 44 in stockAdditional quantity lead time 6 weeks
1+ £3.74
Price per unit Ex VAT
Raspberry Pi CM4/CM5 Antenna Kit 100–700MHz 2 dBi 50 ohm Screw ±3 g

Trustpilot