Raspberry Pi SC1562 CM5004000 Compute Module CM5 4GB RAM 0GB eMMC Lite

MPN
SC1562
Brand
Raspberry Pi
EAN-13
5056561805344
Order Code
22-0035
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £80.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 149 in stockPricing only valid for available stock,
Contact us for further availability

The Raspberry Pi SC1562 Compute Module 5 is a system on module (SoM) that delivers the power of Raspberry Pi 5 in a form factor which easily enables you to leverage Raspberry Pi 5's powerful hardware and optimised software stack in your own custom industrial style applications and systems.

In comparison with its predecessor, Compute Module 5 features additional I/O interfaces, allowing even more flexibility and providing a greater breadth of options for product and application design.

Featuring a Broadcom BCM2712 quad-core 64 bit Cortex-A76 processor, dual HDMI display ports supporting simultaneous resolutions up to 4Kp60, 4GB of RAM, Gigabit Ethernet, two USB 3.0 and one USB 2.0 ports, twin 4 lane MIPI ports supporting DSI display port and CSI-2 camera port, PCIe Gen 2 x1 interface, and without eMMC flash.


  • Broadcom BCM2712 quad-core 64-bit Cortex-A76 (ARM v8) SoC @ 2.4GHz
  • Small footprint 55mm x 40mm x 4.7mm module with 4 x M2.5 mounting holes
  • 4kp60 HEVC decoder
  • OpenGL ES 3.1, Vulkan 1.2
  • 4GB LPDDR4-4267 SDRAM with ECC
  • 0GB eMMC Flash memory (Lite Version)
  • 1 x PCIe x 1 root complex, Gen2 (5Gbps)
  • 1 x USB 2.0 port (high speed)
  • 2 x USB 3.0 ports, supporting simultaneous 5Gbps operation
  • Up to 30 × GPIO supporting either 1.8V or 3.3V signalling
  • Operating temperature of -20°C to +85°C

The Compute Module 5 Lite models are a cost-effective option that comes without eMMC storage, which are ideal for budget-conscious projects. If you're interested in the extended CM5 range, feel free to contact us for more information.

The Compute Module 5 range will remain in production until at least January 2036, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute CM5
Processor Broadcom BCM2712
Memory (RAM) 4GB
Flash 0GB

Reviews

Be the first to submit a review

Trustpilot