Raspberry Pi SC1608 CM5116064 Compute Module CM5 16GB RAM 64GB eMMC Wireless

MPN
SC1608
Brand
Raspberry Pi
EAN-13
5056561805610
Order Code
22-0097
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
250+ £336.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

The Raspberry Pi SC1602 Compute Module 5 is a system on module (SoM) that delivers the power of Raspberry Pi 5 in a form factor which easily enables you to leverage Raspberry Pi 5's powerful hardware and optimised software stack in your own custom industrial style applications and systems.

In comparison with its predecessor, Compute Module 5 features additional I/O interfaces, allowing even more flexibility and providing a greater breadth of options for product and application design.

Featuring a Broadcom BCM2712 quad-core 64 bit Cortex-A76 processor, dual HDMI display ports supporting simultaneous resolutions up to 4Kp60, 8GB of RAM, Gigabit Ethernet, two USB 3.0 and one USB 2.0 ports, twin 4 lane MIPI ports supporting DSI display port and CSI-2 camera port, PCIe Gen 2 x1 interface, and 64GB of eMMC flash.

This product features dual-band 2.4GHz and 5.0GHz Wi-Fi along with Bluetooth 5.0, all with modular compliance certification. This means it can be integrated into final products with minimal additional compliance testing, helping to reduce both development costs and time to market. You can choose to use either the built-in antenna or connect an external antenna kit for greater flexibility.


  • Broadcom BCM2712 quad-core 64-bit Cortex-A76 (ARM v8) SoC @ 2.4GHz
  • Small footprint 55mm x 40mm x 4.7mm module with 4 x M2.5 mounting holes
  • 4kp60 HEVC decoder
  • OpenGL ES 3.1, Vulkan 1.2
  • 8GB LPDDR4-4267 SDRAM with ECC
  • 64GB eMMC Flash memory. Peak eMMC bandwidth 400MBps (four times faster than previous Compute Modules)
  • 2.4 GHz, 5.0 GHz IEEE 802.11 b/g/n/ac wireless
  • Bluetooth 5.0, BLE
  • 1 x PCIe x 1 root complex, Gen2 (5Gbps)
  • 1 x USB 2.0 port (high speed)
  • 2 x USB 3.0 ports, supporting simultaneous 5Gbps operation
  • Up to 30 × GPIO supporting either 1.8V or 3.3V signalling
  • On-board electronic switch to select either external or PCB trace antenna
  • Operating temperature of -20°C to +85°C

The Compute Module 5 Lite models are a cost-effective option that comes without eMMC storage, which are ideal for budget-conscious projects. If you're interested in the extended CM5 range, feel free to contact us for more information.

The Compute Module 5 range will remain in production until at least January 2036, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute CM5
Processor Broadcom BCM2712
Memory (RAM) 16GB
Flash 64GB

Reviews

Be the first to submit a review

Trustpilot