Rapid Solderless Breadboard EIC-104 3 Terminal 1660 Point 215 x 130 11.3mm

MPN
50-5443
Brand
Rapid
EAN-13
4016139221175
Order Code
50-5443
Country of Origin
China

Discontinued


The Rapid Solderless Breadboard EIC-104 3 Terminal 1660 Point 215 x 130 x 11.3mm is a pinboard of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • 215 x 130 x 11.3mm (L x W x H)
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
Type Breadboard
Length 215mm
Width 130mm
Board Thickness 11.3mm
Colour Black / white
Material ABS polymer

Trustpilot