Eisco Retort Clamp 3 Prong Rubber Jaws

MPN
CH0684
Brand
Eisco
Order Code
52-3367
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 110 in stockAdditional 50 due on 19/01/2027

A retort clamp with 3 prong PVC-coated, die-cast jaws, mounted on a 135mm long rod with a diameter of 8mm.


  • Clamping Tommy-bar screw-through swivels
  • Jaw capacity 90mm
  • Overall length 250mm
  • Eisco type CH0684
Type Clamps
Size 90mm

Reviews

2 headed clamp

We recently bought a Thule cycle rack to carry 2 cycles fitted to a towbar. It came with 2 different length 2-headed clamps for securing each cycle to the rack frame. These don't bear any weight of the cycles but prevent too much horizontal movement. The one for the inner bike was too short for our cycles, almost non adjustable and therefore useless. I then scoured the internet for a 2-headed clamp of a suitable length, but with no results. Remembering my days in the chemistry labs, I bought 2 Eisco Retort Clamp, 3 Prong Rubber Jaws, Order Code: 52-3367 and one RVFM Bosshead clamp, Alloy, plastic coated, Code: 52-2125 and made a double headed clamp arrangement, adjustable in all directions and perfect for securing the inner bike to the rack. Cost with delivery ~ £9.

Reviewed by: PAUL ASHWORTH

Trustpilot