Rapid 5000639 EG340 Professional Industrial Glue Gun 220W 240V

MPN
5000639
Brand
Rapid Uk
EAN-13
4051661020605
Order Code
85-9821
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid UK EG340 professional glue gun is trusted by industrial users everywhere. It is equipped with a cartridge heater system, integrated thermostat and replaceable nozzle. It also features 1400g per hour glue output, 2-minute heat-up time, adjustable temperature (120 to 220°C) and 4-finger trigger operation. It is supplied with stable and mobile stands and a generous 2.5m mains cord.


  • Takes 12mm glue sticks
  • 1400g per hour glue output
  • Power 220W
  • Supply voltage 220 to 240V
  • 2 minute heating time
  • Adjustable temperature 120 to 220°C
  • Temperature settings : 120, 145, 170, 195 & 220°C
  • Works with both EVA and polyamide glue
  • Standard nozzle Ø3.0mm, exchangeable
  • Ergonomic 4-finger handle
  • 2.5m mains cord
  • Supplied with a fixed and a mobile stand
  • 2 year manufacturer's guarantee
  • Rapid UK type EG340 / 5000639
Type Glue Gun
Glue Stick Size 12mm
Corded / Cordless Yes
Feed Mechanism Trigger
Low / High Temperature Adjustable
Plug Type UK 13A
Power 220W
Supply voltage 220 to 240V
Supply Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot