Rapid 5000415 Tubular Rivets 8 x 3 x 9mm Cap 3 x 8mm (Pack of 25)

MPN
5000415
Brand
Rapid Uk
EAN-13
4051661013751
Order Code
96-8687
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Rapid tubular rivets are special, 2-piece decoration rivets which are ideal for use with leather, textiles and plastics. Use to decorate or repair clothing, shoes and many more. Simply punch the hole with the Rapid RP03 pliers and then bring the 2 parts of the tubular rivets together and fix with a small hammer.

The rivets are made from high grade aluminium for strength and durability.

Specifications:
Size: 8 x 3 x 9mm.
Cap size: 3 x 8mm.


Type Rivet
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot