Tubular Rivets 7 x 3 x 9mm Cap 3 x 7mm (Pack of 25)

Rapid Uk Brand: Rapid Uk

The Rapid tubular rivets are special, 2-piece decoration rivets which are ideal for use with leather, textiles and plastics. Use to decorate or repair clothing, shoes and many more. Simply punch the hole with the Rapid RP03 pliers and then bring the 2 parts of the tubular rivets together and fix with a small hammer.

The rivets are made from high grade aluminium for strength and durability.

Specifications:
Size: 7 x 3 x 9mm.
Cap size: 3 x 7mm.

Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Rapid 5000414 Tubular Rivets 7 x 3 x 9mm Cap 3 x 7mm (Pack of 25)
Rapid 5000414 Tubular Rivets 7 x 3 x 9mm Cap 3 x 7mm (Pack of 25)
Standard range
Order code: 96-8686
MPN: 5000414

Despatched within 4 working days - 100 in stock
1+ £8.72
Price per unit Ex VAT
Rivet No No Yes
Rapid 5000415 Tubular Rivets 8 x 3 x 9mm Cap 3 x 8mm (Pack of 25)
Rapid 5000415 Tubular Rivets 8 x 3 x 9mm Cap 3 x 8mm (Pack of 25)
Standard range
Order code: 96-8687
MPN: 5000415

Despatched within 4 working days - 100 in stock
1+ £9.72
Price per unit Ex VAT
Rivet No No Yes
Rapid 5000416 Tubular Rivets 9 x 3 x 13mm Cap 3 x 10mm (Pack of 25)
Rapid 5000416 Tubular Rivets 9 x 3 x 13mm Cap 3 x 10mm (Pack of 25)
Standard range
Order code: 96-8688
MPN: 5000416

Despatched within 4 working days - 100 in stock
1+ £12.78
Price per unit Ex VAT
Rivet No No Yes

Trustpilot