Rapid 5000376 RP10 Hand Riveter Starter Kit (100 Piece)

MPN
5000376
Brand
Rapid Uk
EAN-13
4051661013362
Order Code
96-8670
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £36.05 £23.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Fixing with rivets is easy. In just a few quick steps you can achieve a tight, secure and permanent bond. There are many applications for rivets, including fixing number plates, all types of metal sheets, repairing exhausts on motorbikes, handles of a school bag, strengthening plastic sheets or leather coverings and decorating fabrics.

The Rapid RP10 Hand Riveter is designed for occasional use and is ideal for joining two pieces of thin metal, plastic, vinyl, leather or canvas together. It is also ideal for decorative applications.

The riveter has a soft grip handle for comfort and interchanging nozzles to fix all diameters of rivets. A wrench is integrated into the handle to make changing the nozzle quick and easy. The RP10 works with 3.2, 4.0 and 4.8mm diameter aluminium rivets.

This starter set includes the following:
1 x RP10 hand riveter.
100 x rivets: 25 of each 3.2x8mm, 4x10mm, 4x14mm and 4.8x12mm.

This product comes with a 2 year guarantee.


Type Riveter

Reviews

Be the first to submit a review

Trustpilot