Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 318B Digital LCD Multimeter

Order Code:  

86-3180

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 318B  Copy to clipboard
 Report an error

Discontinued

This Digital Multimeter is designed to meet CAT III 600V for voltage category and double insulation. It is a versatile unit that can, in addition to the standard multimeter functions, also measures temperature.

The meter comes complete with PP3 battery, test leads, multi-function socket and full instruction manual. The meters holster is designed to give a high resistance against the shock of a drop. The DMM as general purpose measurement tool and is ideal for both professionals and hobbyists.


  • Overload protection is provided for all modes ( CAT III 600V,pollution grade 2)
  • Maximum voltage between terminals and earth ground: 600V DC/600V AC
  • Display: LCD
  • Maximum value display: 1999
  • Auto power off time: 20min
  • Fuse protection: F1 400mA/600V(quick acting)
  • Fuse protection: F2 10A/600V (quick acting)
  • Power Supply: 9V batteries
  • Operating Temperature: 0°C to 40°C (32°F to 104°F)
  • Storage Temperature: 0°C to 60°C (32°F to 140°F)
  • Dimension: 188 x 93 x 50mm
  • Weight: approximate 380g including batteries
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 2000
Frequency Max. 0.00002GHz
No. of Digits N/A
Resistance Max 200Ω

Questions


*Question functionality currently disabled


05 July 2017 Question by: Rapid Customer | Product code: 86-3180
Q. What is the tip length on the probes that comes with this model
A. Hi David, thank you for your question. The tip length is 4.4mm.

Reviews


Very good robust meter until the fuse goes

Reviewed by: Paul Farr - 01 October 2015
Have been using these meters for a few weeks now and found them to be very robust and well built. Only have one issue and reason for marking them down is that changing the fuse this takes 2-3 times longer than the old type 318 DMM we where using before. Not a problem for someone that knows what their doing but in a class of new students can guarantee someone will blow the fuses when first using a DMM.

318B Digital LCD Multimeter

Reviewed by: Chris B - 14 February 2015
Having now had chance to put this meter through it's paces, what a great purchase I have made! This meter is simple to use and has ranges to suit both home and semi pro use. As described it features many measurement capabilities including all normal requirements plus temperature, frequency and continuity, a very easy to read LCD screen and has a protective case. This meter sells at a very good price and is most definitely excellent value for money.

Decent tool, good instructions

Reviewed by: G Seymour - 07 July 2014
Received the meter last week, slightly bigger than I was expecting, with battery and leads. After using it on a couple of small jobs it works well, clear instructions and the tips of the two probes have covers to prevent accidental contact and to keep clean when not in use.