The Rapid UK PRO R34E staple gun is a powerful, no compromises staple gun designed for diverse and demanding professional applications and precision operation.
The R34E has a patented easy-to-squeeze trigger with a 3-step force adjuster, making it 40% easier to operate. It is suitable for many tough jobs including fastening thin boards, Masonite, insulation, damp proof coursing, plastic wrap, cardboard, paper and other items that demand high levels of fastening.
- Uses 6 to 14mm No. 140 flatwire staples
- Patented easy-to-squeeze trigger - 40% easier to operate
- 3-step force adjuster
- All-steel casing and operating parts
- Smooth functioning loading system
- Recoilless mechanism
- Ergonomic handle with lock function for easy storage
- Made in Sweden
- Manufacturer's 5 year guarantee
- Rapid UK type Pro R34E / 20511550
| Type |
Staple Gun |
| Staple Size |
140 |
| Staple Leg Length |
6 - 14mm |