RAFI Push-Button Switches Pushbutton 617992

RAFI Brand: RAFI
The RAFI pushbuttons are a collection of momentary switches designed for low-voltage and low-current applications, suitable for integration into electronic devices requiring compact and reliable input mechanisms.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Mounting Panel Cutout Dimensions Actuating Force Illumination Connection Type Switch Function Current Rating Voltage Rating Contact Material Dim Length Lighting Type Max. switching capacity Switching Voltage Width
RAFI 1.14.012.501/0000 Pushbutton Momentary 35V 0.1A 12x12mm 1pc
RAFI 1.14.012.501/0000 Pushbutton Momentary 35V 0.1A 12x12mm 1pc
Standard range
Order code: 06-3589
MPN: 1.14.012.501/0000

Despatched within 4 working days - 293 in stock
5+ £1.25
Price per unit Ex VAT
None Panel N/A 3.6N N/A THT Pushbutton 1 maker 0.1A 30V Gold (L x W) 12 mm x 12 mm 12mm None 1W 35V 12mm
RAFI 1.14.012.502/0000 Pushbutton 35V 0.1A Momentary 12mm x 12mm
RAFI 1.14.012.502/0000 Pushbutton 35V 0.1A Momentary 12mm x 12mm
Order code: 06-3590
MPN: 1.14.012.502/0000
5+ £1.24
Price per unit Ex VAT
12 3.6N THT Pushbutton 1 maker 0.1A 30V Gold (L x W) 12 mm x 12 mm 12mm None 1W 35V 12mm
RAFI 1.14.012.503/0000 Pushbutton 35V 0.1A Momentary 12x12mm 1pc
RAFI 1.14.012.503/0000 Pushbutton 35V 0.1A Momentary 12x12mm 1pc
Standard range
Order code: 06-3591
MPN: 1.14.012.503/0000

Despatched within 4 working days - 824 in stock
5+ £1.21
Price per unit Ex VAT
SPNO Panel 12 3.6N Non-Illuminated SMT Pushbutton 1 maker 0.1A 30V Gold (L x W) 12 mm x 12 mm 12mm None 1W 35V 12mm
RAFI 1.14.012.916/0000 Pushbutton Momentary 35V 0.1A 12x12mm 1pc
RAFI 1.14.012.916/0000 Pushbutton Momentary 35V 0.1A 12x12mm 1pc
Standard range
Order code: 06-3592
MPN: 1.14.012.916/0000

Despatched within 4 working days - 450 in stock
2+ £2.69
Price per unit Ex VAT
Panel 12 6.8N SMT Pushbutton 1 maker 0.1A 30V Gold (L x W) 12 mm x 12 mm 12mm None 1W 35V 12mm

Trustpilot