RAFI 1.14.012.503/0000 Pushbutton 35V 0.1A Momentary 12x12mm 1pc

MPN
1.14.012.503/0000
Brand
RAFI
EAN-13
2050009900335
Order Code
06-3591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 824 in stock

RAFI manufactures the 1.14.012.503/0000 Pushbutton, a 12 mm x 12 mm momentary switch rated at 35 V and 0.1 A. This compact pushbutton is ideal for applications where space is limited, offering reliable performance for low voltage and current circuits. Such switches are commonly used in control panels and consumer electronics.
Type Pushbutton
Contact Configuration SPNO
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions 12
Actuating Force 3.6N
Connection SMT
Contact Material Gold
Dim (L x W) 12 mm x 12 mm
Length 12mm
Lighting Type None
Max. switching capacity 1W
Switching Voltage 35V
Width 12mm

Reviews

Be the first to submit a review

Trustpilot