RAFI 1.14.012.916/0000 Pushbutton Momentary 35V 0.1A 12x12mm 1pc

Image Representative of Range

RAFI 1.14.012.916/0000 Pushbutton Momentary 35V 0.1A 12x12mm 1pc

MPN
1.14.012.916/0000
Brand
RAFI
EAN-13
2050009900342
Order Code
06-3592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 450 in stock

The RAFI 1.14.012.916/0000 Pushbutton is a momentary switch designed for 35 V and 0.1 A, with dimensions of 12 mm by 12 mm. Manufactured by RAFI, this pushbutton is ideal for applications requiring precise and low-power switching. It's commonly used in control panels and other electronics requiring compact and reliable input solutions.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Panel Cutout Dimensions 12
Actuating Force 6.8N
Connection SMT
Contact Material Gold
Dim (L x W) 12 mm x 12 mm
Length 12mm
Lighting Type None
Max. switching capacity 1W
Switching Voltage 35V
Width 12mm

Reviews

Be the first to submit a review

Trustpilot