RAFI 1.14.012.501/0000 Pushbutton Momentary 35V 0.1A 12x12mm 1pc

Image Representative of Range

RAFI 1.14.012.501/0000 Pushbutton Momentary 35V 0.1A 12x12mm 1pc

MPN
1.14.012.501/0000
Brand
RAFI
EAN-13
2050009900359
Order Code
06-3589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The RAFI pushbutton, model number 1.14.012.501/0000, is a momentary switch designed for applications requiring a 35 V and 0.1 A capacity. With dimensions of 12 mm by 12 mm, this component is compact and suitable for various electronic projects or control panels. Its typical applications include use in consumer electronics and professional equipment for temporary user input.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination N/A
Panel Cutout Dimensions N/A
Actuating Force 3.6N
Connection THT
Contact Material Gold
Dim (L x W) 12 mm x 12 mm
Length 12mm
Lighting Type None
Max. switching capacity 1W
Switching Voltage 35V
Width 12mm

Reviews

Be the first to submit a review

Trustpilot