RAFI 1.14.012.502/0000 Pushbutton 35V 0.1A Momentary 12mm x 12mm

Image Representative of Range

RAFI 1.14.012.502/0000 Pushbutton 35V 0.1A Momentary 12mm x 12mm

MPN
1.14.012.502/0000
Brand
RAFI
EAN-13
2050009900366
Order Code
06-3590
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The RAFI 1.14.012.502/0000 pushbutton is a momentary switch that operates at 35 V and 0.1 A. Measuring 12 mm by 12 mm, it is designed for compact applications. This pushbutton is typically used in electronic devices for user input controls.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Voltage Rating 30V
Panel Cutout Dimensions 12
Actuating Force 3.6N
Connection THT
Contact Material Gold
Dim (L x W) 12 mm x 12 mm
Length 12mm
Lighting Type None
Max. switching capacity 1W
Switching Voltage 35V
Width 12mm

Trustpilot