RAFI Push-Button Switches Pushbutton 617987

RAFI Brand: RAFI
The RAFI pushbutton series comprises various momentary pushbutton models designed with dimensions of 34.5x34.5x40mm, suitable for low-voltage applications up to 35V and carrying a current of 0.1A
Description Image Product Buy Pricing (Ex VAT) Illumination Actuating Force Casing/button Colour Connection Contact Material Misc Attribute Type Contact Configuration Switch Function Current Rating Mounting Panel Cutout Dimensions Dim Height Length Lighting Type Max. switching capacity Recess depth Recess Diameter Shape
RAFI 1.11.011.001/0220 DT091 Pushbutton 35V 0.1A 34.5x34.5x40mm Momentary
RAFI 1.11.011.001/0220 DT091 Pushbutton 35V 0.1A 34.5x34.5x40mm Momentary
Standard range
Order code: 06-3574
MPN: 1.11.011.001/0220

Despatched within 4 working days - 8 in stock
1+ £52.73
10+ £49.87
100+ £49.59
Price per unit Ex VAT
Non-Illuminated 7N White Soldering Silver DT091 Pushbutton None 1 maker 0.1A Panel 30.3 (L x W x H) 34.5 x 34.5 x 40 mm 40mm 34.5mm incl. lighting 1W 36.4mm 30.3mm Round
RAFI 1.11.011.001/0330 RAMO 30 Pushbutton 35V 0.1A 34.5x34.5x40mm Momentary
RAFI 1.11.011.001/0330 RAMO 30 Pushbutton 35V 0.1A 34.5x34.5x40mm Momentary
Order code: 06-3575
MPN: 1.11.011.001/0330
1+ £43.50
Price per unit Ex VAT
Non-Illuminated 5N M12 plug Gold RAMO 30 Pushbutton None 1 maker 0.1A Panel 30.3 (L x W x H) 34.5 x 34.5 x 40 mm 40mm 34.5mm incl. lighting 1W 36.4mm 30.3mm Round
RAFI 1.11.011.001/0440 RAMO 30 Pushbutton 35V 0.1A Momentary 34.5x34.5x40mm
RAFI 1.11.011.001/0440 RAMO 30 Pushbutton 35V 0.1A Momentary 34.5x34.5x40mm
Order code: 06-3576
MPN: 1.11.011.001/0440
1+ £43.50
Price per unit Ex VAT
Non-Illuminated 5N M12 plug Gold RAMO 30 Pushbutton None 1 maker 0.1A Panel 30.3 (L x W x H) 34.5 x 34.5 x 40 mm 40mm 34.5mm incl. lighting 1W 36.4mm 30.3mm Round
RAFI 1.11.011.001/0550 RAMO 30 Pushbutton 35V 0.1A Momentary 34.5x34.5x40mm
RAFI 1.11.011.001/0550 RAMO 30 Pushbutton 35V 0.1A Momentary 34.5x34.5x40mm
Standard range
Order code: 06-3577
MPN: 1.11.011.001/0550

Despatched within 4 working days - 10 in stock
1+ £67.31
Price per unit Ex VAT
5N M12 plug Gold RAMO 30 Pushbutton None 1 maker 0.1A Panel 30.3 (L x W x H) 34.5 x 34.5 x 40 mm 40mm 34.5mm incl. lighting 1W 36.4mm 30.3mm Round

Trustpilot