RAFI 1.11.011.001/0220 DT091 Pushbutton 35V 0.1A 34.5x34.5x40mm Momentary

Image Representative of Range

RAFI 1.11.011.001/0220 DT091 Pushbutton 35V 0.1A 34.5x34.5x40mm Momentary

Order Code:

06-3574

Brand: RAFI MPN: 1.11.011.001/0220 EAN-13: 2050009898793
Qty Unit Price (Ex VAT)
1+ £46.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The RAFI 1.11.011.001/0220 Pushbutton is a momentary switch designed with dimensions of 34.5 x 34.5 x 40 mm. This switch features a voltage rating of 35 V and a current rating of 0.1 A, suitable for low-power signalling applications. Typical uses include control interfaces and panel mounts where user interaction is necessary.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 30.3
Actuating Force 7N
Casing/button colour White
Connection Soldering
Contact Material Silver
Dim (L x W x H) 34.5 x 34.5 x 40 mm
Height 40mm
Length 34.5mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute DT091
Recess depth 36.4mm
Recess Diameter 30.3mm
Shape Round
Switching Voltage 35V
Width 34.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot