RAFI 1.11.011.001/0440 RAMO 30 Pushbutton 35V 0.1A Momentary 34.5x34.5x40mm

RAFI 1.11.011.001/0440 RAMO 30 Pushbutton 35V 0.1A Momentary 34.5x34.5x40mm

MPN
1.11.011.001/0440
Brand
RAFI
EAN-13
2050009898816
Order Code
06-3576
Country of Origin
Hungary

Discontinued


The RAFI 1.11.011.001/0440 Pushbutton is a momentary switch designed for operating voltages up to 35 V and a current of 0.1 A. Its compact dimensions of 34.5 x 34.5 x 40 mm make it suitable for control panels where space is limited. Typically used in industrial and commercial applications, it offers reliable performance in environments requiring quick and temporary activation of circuits.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 30.3
Actuating Force 5N
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 34.5 x 34.5 x 40 mm
Height 40mm
Length 34.5mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute RAMO 30
Recess depth 36.4mm
Recess Diameter 30.3mm
Shape Round
Switching Voltage 35V
Width 34.5mm

Trustpilot