RAFI 1.11.011.001/0330 RAMO 30 Pushbutton 35V 0.1A 34.5x34.5x40mm Momentary

RAFI 1.11.011.001/0330 RAMO 30 Pushbutton 35V 0.1A 34.5x34.5x40mm Momentary

Order Code:

06-3575

Brand: RAFI MPN: 1.11.011.001/0330 EAN-13: 2050009898809

Discontinued


RAFI manufactures the RAMO 30, a momentary pushbutton switch with dimensions of 34.5 x 34.5 x 40 mm. It features a 35 V voltage rating and can handle a current of 0.1 A. This switch is ideal for applications requiring a reliable, single-contact switch such as control panels and machinery interfaces.
Type Pushbutton
Switch Function 1 maker
Current Rating 0.1A
Actuating Force 5N
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 34.5 x 34.5 x 40 mm
Height 40mm
Length 34.5mm
Lighting type incl. lighting
Max. switching capacity 1W
Misc Attribute RAMO 30
Recess depth 36.4mm
Recess diameter 30.3mm
Shape Round
Switching Voltage 35V
Width 34.5mm

You may also like


Trustpilot