RAFI 1.11.011.001/0550 RAMO 30 Pushbutton 35V 0.1A Momentary 34.5x34.5x40mm

Order Code:

06-3577

Brand: RAFI MPN: 1.11.011.001/0550 EAN-13: 2050009898823
Qty Unit Price (Ex VAT)
1+ £47.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The RAFI 1.11.011.001/0550 Pushbutton is a momentary switch from the RAMO 30 series, featuring dimensions of 34.5 x 34.5 x 40 mm. It operates at 35 V and 0.1 A, making it suitable for low-current applications. This pushbutton is commonly used in control panels and electronics where a temporary contact is needed.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Panel Cutout Dimensions 30.3
Actuating Force 5N
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 34.5 x 34.5 x 40 mm
Height 40mm
Length 34.5mm
Lighting Type incl. lighting
Max. switching capacity 1W
Misc Attribute RAMO 30
Recess depth 36.4mm
Recess Diameter 30.3mm
Shape Round
Switching Voltage 35V
Width 34.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot