RAFI Push-Button Switches Pushbutton 617985

RAFI Brand: RAFI
The RAFI pushbutton switches are a group of momentary switches designed for various voltage and current ratings, featuring a uniform size of 20x20x50 mm.
Description Image Product Buy Pricing (Ex VAT) Switch Function Current Rating Voltage Rating Actuating Force Casing/button Colour Connection Contact Material Max. switching capacity Switching Voltage Type Contact Configuration Mounting Illumination Panel Cutout Dimensions Dim Height Length Lighting Type Recess depth Recess Diameter
RAFI 1.10.102.001/0205 Pushbutton 250V 2A Momentary 20x20x50mm
RAFI 1.10.102.001/0205 Pushbutton 250V 2A Momentary 20x20x50mm
Standard range
Order code: 06-3569
MPN: 1.10.102.001/0205

Despatched within 4 working days - 284 in stock
1+ £12.77
Price per unit Ex VAT
1 maker 2A 250v 7.5N White Screw terminal Silver 250V Pushbutton None Panel Non-Illuminated 16.2 (L x W x H) 20 x 20 x 50 mm 50mm 20mm None 41mm 16.2mm
RAFI 1.10.102.001/0301 Pushbutton Momentary 35V 0.1A 20x20x50 mm
RAFI 1.10.102.001/0301 Pushbutton Momentary 35V 0.1A 20x20x50 mm
Standard range
Order code: 06-3570
MPN: 1.10.102.001/0301

Despatched within 4 working days - 50 in stock
1+ £7.04
Price per unit Ex VAT
1 maker 0.1A 30V 5N Black M12 plug Gold 1W 35V Pushbutton None Panel Non-Illuminated 16.2 (L x W x H) 20 x 20 x 50 mm 50mm 20mm None 41mm 16.2mm
RAFI 1.10.102.001/0507 Pushbutton 250V 2A Momentary 20x20x50mm 1pc
RAFI 1.10.102.001/0507 Pushbutton 250V 2A Momentary 20x20x50mm 1pc
Standard range
Order code: 06-3571
MPN: 1.10.102.001/0507

Despatched within 4 working days - 77 in stock
1+ £15.11
Price per unit Ex VAT
1 maker 2A 250v 7.5N Green Screw terminal Silver 250V Pushbutton None Panel Non-Illuminated 16.2 (L x W x H) 20 x 20 x 50 mm 50mm 20mm None 41mm 16.2mm
RAFI 1.10.102.011/0301 Pushbutton 250V 2A Momentary 20x20x50mm 1pc
RAFI 1.10.102.011/0301 Pushbutton 250V 2A Momentary 20x20x50mm 1pc
Order code: 06-3572
MPN: 1.10.102.011/0301
1+ £8.40
Price per unit Ex VAT
1 breaker 2A 250v 7.5N Red CEE 7/16 CEE plug Gold 250V Pushbutton None Panel Non-Illuminated 16.2 (L x W x H) 20 x 20 x 50 mm 50mm 20mm None 41mm 16.2mm

Trustpilot